SKF 16 Tooth Rough Stock Bore Sprocket, PHS 40-1BH16 40-1
- RS Stock No.:
- 267-9564
- Mfr. Part No.:
- PHS 40-1BH16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.22 |
*price indicative
- RS Stock No.:
- 267-9564
- Mfr. Part No.:
- PHS 40-1BH16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 35.05 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 12.7mm | |
| Material | Steel | |
| Hub Diameter | 50.8mm | |
| Sprocket Width | 22.35mm | |
| Maximum Inside Diameter | 35.05mm | |
| Acceptable Chain Type | 40-1 | |
| Outside Diameter | 71.37 mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 35.05 mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 12.7mm | ||
Material Steel | ||
Hub Diameter 50.8mm | ||
Sprocket Width 22.35mm | ||
Maximum Inside Diameter 35.05mm | ||
Acceptable Chain Type 40-1 | ||
Outside Diameter 71.37 mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 40-1BH11 40-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 40-1BH24 40-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 40-1BH15 40-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 40-1BH25 40-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 40-1BH22 40-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 40-1BH17 40-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 40-1BH18 40-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 40-1BH14 40-1
