SKF 22 Tooth Rough Stock Bore Sprocket, PHS 60-1BH22 60-1
- RS Stock No.:
- 267-9597
- Mfr. Part No.:
- PHS 60-1BH22
- Manufacturer:
- SKF
Subtotal (1 unit)*
€21.24
(exc. VAT)
€26.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.24 |
*price indicative
- RS Stock No.:
- 267-9597
- Mfr. Part No.:
- PHS 60-1BH22
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 22 | |
| Product Type | Sprocket | |
| Bore Diameter | 69.85mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 19.05mm | |
| Hub Diameter | 101.6mm | |
| Material | Steel | |
| Sprocket Width | 31.75mm | |
| Acceptable Chain Type | 60-1 | |
| Maximum Inside Diameter | 69.85mm | |
| Outside Diameter | 144.02mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 22 | ||
Product Type Sprocket | ||
Bore Diameter 69.85mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 19.05mm | ||
Hub Diameter 101.6mm | ||
Material Steel | ||
Sprocket Width 31.75mm | ||
Acceptable Chain Type 60-1 | ||
Maximum Inside Diameter 69.85mm | ||
Outside Diameter 144.02mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH22 16 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 40-1BH22 40-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 80-1BH22 80-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH22 12 B-2
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH22 12 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH22 16 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH22 08 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH22 06 B-1
