Igus 17 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 51 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-4227
- Mfr. Part No.:
- S270GM-ST-300-017-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€39.58
(exc. VAT)
€48.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.58 |
*price indicative
- RS Stock No.:
- 272-4227
- Mfr. Part No.:
- S270GM-ST-300-017-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 17 | |
| Bore Size | 12 mm | |
| Pitch Diameter | 51mm | |
| Hub Diameter | 24mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 17 | ||
Bore Size 12 mm | ||
Pitch Diameter 51mm | ||
Hub Diameter 24mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 17 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 17 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
- Igus 17 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 17 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 17 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 17 Teeth Spur Gear 5 mm Bore Diam 9 mm Hub Diam
- Igus 17 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 17 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
