Igus 17 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 51 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€47.47

(exc. VAT)

€58.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.47

*price indicative

RS Stock No.:
272-5753
Mfr. Part No.:
P360GM-ST-300-017-00-120-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

3

Number of Teeth

17

Pitch Diameter

51mm

Hub Diameter

24mm

Face Width

19mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads