Igus 22 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 66 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-5758
- Mfr. Part No.:
- P360GM-ST-300-022-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€57.88
(exc. VAT)
€71.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.88 |
*price indicative
- RS Stock No.:
- 272-5758
- Mfr. Part No.:
- P360GM-ST-300-022-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 3 | |
| Product Type | Spur Gear | |
| Number of Teeth | 22 | |
| Bore Size | 12 mm | |
| Pitch Diameter | 66mm | |
| Hub Diameter | 24mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 3 | ||
Product Type Spur Gear | ||
Number of Teeth 22 | ||
Bore Size 12 mm | ||
Pitch Diameter 66mm | ||
Hub Diameter 24mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 22 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 22 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 17 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 23 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 14 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 18 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 12 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
