Igus 15 Teeth Spur Gear, 3 Module, 12mm Bore, 45 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-5751
- Mfr. Part No.:
- P360GM-ST-300-015-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€47.04
(exc. VAT)
€57.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.04 |
*price indicative
- RS Stock No.:
- 272-5751
- Mfr. Part No.:
- P360GM-ST-300-015-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 3 | |
| Product Type | Spur Gear | |
| Number of Teeth | 15 | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 45mm | |
| Hub Diameter | 24mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 3 | ||
Product Type Spur Gear | ||
Number of Teeth 15 | ||
Bore Diameter 12mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 24mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 15 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 22 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 14 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 17 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 13 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 23 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 12 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
