Vikan White Squeegee, 30 mm x 70mm x 400 mm, for Cleaning
- RS Stock No.:
- 238-1723
- Mfr. Part No.:
- 474215
- Manufacturer:
- Vikan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1723
- Mfr. Part No.:
- 474215
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Cleaning | |
| Product Type | Squeegee | |
| Colour | White | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 400mm | |
| Height | 30mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 No FDA compliant raw material (CFR 21) No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Cleaning | ||
Product Type Squeegee | ||
Colour White | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 400mm | ||
Height 30mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 No FDA compliant raw material (CFR 21) No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Vikan wash fleece sleeve has 400 mm length and it is white in colour.
Material acrylic polyester
Colour white
Dimension 400 x 70 x 30 mm
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan White Squeegee for Industrial Cleaning
- Vikan White Squeegee for Industrial Cleaning
- Vikan White Squeegee for Food Preparation Surface
- Vikan White Squeegee for Smooth Floor, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Red Squeegee for Floors
