Vikan Blue Squeegee, 105 mm x 70mm x 400 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1791
- Mfr. Part No.:
- 77123
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.76 |
*price indicative
- RS Stock No.:
- 238-1791
- Mfr. Part No.:
- 77123
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | Blue | |
| Width | 70mm | |
| Depth | 400mm | |
| Handle Included | No | |
| Height | 105mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour Blue | ||
Width 70mm | ||
Depth 400mm | ||
Handle Included No | ||
Height 105mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour blue
Dimension 400 x 70 x 105 mm
Related links
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
