Vikan Blue Squeegee, 110 mm x 80mm x 700 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1807
- Mfr. Part No.:
- 77153
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.85
(exc. VAT)
€39.18
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.85 |
*price indicative
- RS Stock No.:
- 238-1807
- Mfr. Part No.:
- 77153
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | Blue | |
| Width | 80mm | |
| Handle Included | Yes | |
| Depth | 700mm | |
| Height | 110mm | |
| Blade Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Standards/Approvals | UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Complies with (EC) 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour Blue | ||
Width 80mm | ||
Handle Included Yes | ||
Depth 700mm | ||
Height 110mm | ||
Blade Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Standards/Approvals UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Complies with (EC) 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour blue
Dimension 700 x 80 x 110 mm
Related links
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan White Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Floors
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
