Vikan Blue Squeegee, 110 mm x 80mm x 600 mm, for Floors
- RS Stock No.:
- 238-1797
- Mfr. Part No.:
- 77143
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €27.53 |
*price indicative
- RS Stock No.:
- 238-1797
- Mfr. Part No.:
- 77143
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Floors | |
| Product Type | Squeegee | |
| Colour | Blue | |
| Width | 80mm | |
| Handle Included | Yes | |
| Depth | 600mm | |
| Height | 110mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Floors | ||
Product Type Squeegee | ||
Colour Blue | ||
Width 80mm | ||
Handle Included Yes | ||
Depth 600mm | ||
Height 110mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan White Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
