Vikan Yellow Squeegee, 110 mm x 80mm x 700 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1810
- Mfr. Part No.:
- 77156
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.85
(exc. VAT)
€39.18
(inc. VAT)
- Plus 11 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €31.85 |
*price indicative
- RS Stock No.:
- 238-1810
- Mfr. Part No.:
- 77156
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Yellow | |
| Width | 80mm | |
| Handle Included | Yes | |
| Depth | 700mm | |
| Height | 110mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | with the European Brushware Federation (FEIBP) Charter, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Yellow | ||
Width 80mm | ||
Handle Included Yes | ||
Depth 700mm | ||
Height 110mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals with the European Brushware Federation (FEIBP) Charter, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Industrial Cleaning
- Vikan White Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
