Vikan White Squeegee, 85 mm x 75mm x 500 mm, for Food and Industrial Applications
- RS Stock No.:
- 238-4961
- Mfr. Part No.:
- 71505
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
- Plus 35 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €28.66 |
*price indicative
- RS Stock No.:
- 238-4961
- Mfr. Part No.:
- 71505
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food and Industrial Applications | |
| Colour | White | |
| Width | 75mm | |
| Handle Included | Yes | |
| Depth | 500mm | |
| Height | 85mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | Is Halal and Kosher, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food and Industrial Applications | ||
Colour White | ||
Width 75mm | ||
Handle Included Yes | ||
Depth 500mm | ||
Height 85mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals Is Halal and Kosher, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Yellow Squeegee for Food and Industrial Applications
- Vikan Green Squeegee for Food and Industrial Applications
- Vikan Blue Squeegee for Food and Industrial Applications
- Vikan Red Squeegee for Food and Industrial Applications
- Vikan White Squeegee for Smooth Floor, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
