Vikan Yellow Squeegee, 85 mm x 75mm x 500 mm, for Food and Industrial Applications
- RS Stock No.:
- 238-4963
- Mfr. Part No.:
- 71506
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.66 |
*price indicative
- RS Stock No.:
- 238-4963
- Mfr. Part No.:
- 71506
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food and Industrial Applications | |
| Colour | Yellow | |
| Width | 75mm | |
| Depth | 500mm | |
| Handle Included | Yes | |
| Height | 85mm | |
| Blade Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Standards/Approvals | (EC) 1935/2004 on food contact materials, UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food and Industrial Applications | ||
Colour Yellow | ||
Width 75mm | ||
Depth 500mm | ||
Handle Included Yes | ||
Height 85mm | ||
Blade Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Standards/Approvals (EC) 1935/2004 on food contact materials, UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan ultra hygienic squeegee combines ultimate hygiene with effective water removal from walls, floors and tables. The angled blade makes it easy to remove water from corners and other difficult to reach areas and the splash guard ensures that liquid
Material polypropylene TPE rubber
Colour yellow
Dimension 500 x 75 x 85 mm
Related links
- Vikan White Squeegee for Food and Industrial Applications
- Vikan Blue Squeegee for Food and Industrial Applications
- Vikan Green Squeegee for Food and Industrial Applications
- Vikan Red Squeegee for Food and Industrial Applications
- Vikan Yellow Squeegee for Wet Floors, Smooth Floor
- Vikan Yellow Squeegee for Food and Industrial Applications
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- SCHAEFFLER Shim, 75 mm x 75mm x 500 μm
