ISSI SRAM, IS62C1024AL-35QLI- 1 MB
- RS Stock No.:
- 391-680
- Mfr. Part No.:
- IS62C1024AL-35QLI
- Manufacturer:
- ISSI
Subtotal (1 pack of 2 units)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 November 2026
- Plus 84 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.545 | €5.09 |
*price indicative
- RS Stock No.:
- 391-680
- Mfr. Part No.:
- IS62C1024AL-35QLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 35ns | |
| Address Bus Width | 17bit | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.43mm | |
| Series | IS62C1024AL | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Length | 20.75mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 35ns | ||
Address Bus Width 17bit | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Width 11.43mm | ||
Series IS62C1024AL | ||
Standards/Approvals No | ||
Height 3mm | ||
Length 20.75mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
