ISSI SRAM, IS62WV51216BLL-55TLI- 8 MB
- RS Stock No.:
- 648-096
- Mfr. Part No.:
- IS62WV51216BLL-55TLI
- Manufacturer:
- ISSI
Image representative of range
Subtotal (1 unit)*
€18.26
(exc. VAT)
€22.46
(inc. VAT)
In Stock
- Plus 405 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.26 |
*price indicative
- RS Stock No.:
- 648-096
- Mfr. Part No.:
- IS62WV51216BLL-55TLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SRAM | |
| Memory Size | 8MB | |
| Organisation | 512K x 16 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Minimum Supply Voltage | 2.5V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.29mm | |
| Standards/Approvals | No | |
| Series | IS62WV51216BLL | |
| Height | 1.05mm | |
| Length | 18.52mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SRAM | ||
Memory Size 8MB | ||
Organisation 512K x 16 bit | ||
Number of Words 512K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Minimum Supply Voltage 2.5V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Width 10.29mm | ||
Standards/Approvals No | ||
Series IS62WV51216BLL | ||
Height 1.05mm | ||
Length 18.52mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
