Alliance Memory SRAM, AS6C62256-55SIN- 256 kB
- RS Stock No.:
- 538-142
- Mfr. Part No.:
- AS6C62256-55SIN
- Manufacturer:
- Alliance Memory
Subtotal (1 pack of 2 units)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
- Plus 22 unit(s) shipping from 02 November 2026
- Final 16 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.035 | €12.07 |
| 10 - 38 | €5.875 | €11.75 |
| 40 - 98 | €5.72 | €11.44 |
| 100 - 198 | €5.575 | €11.15 |
| 200 + | €5.44 | €10.88 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
€105.65
(exc. VAT)
€129.95
(inc. VAT)
- RS Stock No.:
- 538-142
- Mfr. Part No.:
- AS6C62256-55SIN
- Manufacturer:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 15bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.49mm | |
| Length | 18.49mm | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Series | AS6C62256 | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 15bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Height 2.49mm | ||
Length 18.49mm | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Series AS6C62256 | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM- 256 kB
- Alliance Memory SRAM, AS6C62256-55PCN- 256 kB
- Alliance Memory SRAM, AS6C62256-55SCN- 256 kB
- Alliance Memory SRAM, AS7C256A-12JIN- 256 kB
- Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- Alliance Memory SRAM Memory, AS6C6264-55PCN- 64 kB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
- Alliance Memory SRAM- 2 MB

