Alliance Memory SRAM, AS6C62256-55SCN- 256 kB
- RS Stock No.:
- 230-8461
- Mfr. Part No.:
- AS6C62256-55SCN
- Manufacturer:
- Alliance Memory
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€107.70
(exc. VAT)
€132.48
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €4.308 | €107.70 |
| 50 - 75 | €4.191 | €104.78 |
| 100 - 225 | €4.081 | €102.03 |
| 250 - 475 | €3.976 | €99.40 |
| 500 + | €3.877 | €96.93 |
*price indicative
- RS Stock No.:
- 230-8461
- Mfr. Part No.:
- AS6C62256-55SCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Package Type | SOP-28 | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 28 | |
| Length | 18.49mm | |
| Height | 2.49mm | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Series | AS6C62256 | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Package Type SOP-28 | ||
Maximum Operating Temperature 70°C | ||
Pin Count 28 | ||
Length 18.49mm | ||
Height 2.49mm | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Series AS6C62256 | ||
Supply Current 15mA | ||
Automotive Standard No | ||
The Alliance Memory AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
