Alliance Memory SRAM- 256 kB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

€12.07

(exc. VAT)

€14.85

(inc. VAT)

RS Stock No.:
170-0735
Mfr. Part No.:
AS6C62256-55SIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

256kB

Product Type

SRAM

Organisation

32K x 8 bit

Number of Words

32k

Number of Bits per Word

8

Maximum Random Access Time

55ns

Address Bus Width

15bit

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Package Type

SOP

Pin Count

28

Maximum Operating Temperature

85°C

Series

AS6C62256

Width

8.64mm

Standards/Approvals

No

Height

2.49mm

Length

18.49mm

Automotive Standard

No

Supply Current

15mA

COO (Country of Origin):
TW

Static RAM, Alliance Memory


The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy