ISSI SRAM, IS62C256AL-45ULI-TR- 32 kB

Image representative of range

Subtotal (1 unit)*

€1.18

(exc. VAT)

€1.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 24 December 2026
  • Plus 3,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.18

*price indicative

RS Stock No.:
648-095
Mfr. Part No.:
IS62C256AL-45ULI-TR
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

32kB

Product Type

SRAM

Organisation

32 K x 8 bit

Number of Words

32768

Number of Bits per Word

8

Maximum Random Access Time

45ns

Timing Type

Sram

Maximum Supply Voltage

5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

28

Maximum Operating Temperature

85°C

Width

8.1mm

Series

IS62C256AL

Height

1.2mm

Length

13.6mm

Supply Current

25mA

Automotive Standard

No

The ISSI Low power CMOS static RAM is organized as 32768 words by 8 bits and is fabricated using ISSI's high-performance low power CMOS technology. When the chip enable CE is HIGH, the device enters standby mode with typical power dissipation reduced to 150 μW at CMOS input levels. Easy memory expansion is supported through an Active LOW chip select CE and an Active LOW output enable OE, while the Active LOW write enable WE controls both read and write operations.

TTL compatible inputs and outputs

Single 5V power supply

Lead-free available

Industrial and Automotive temperatures available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy