ISSI SRAM, IS62C256AL-45ULI- 256 kB

Image representative of range

Subtotal (1 unit)*

€1.18

(exc. VAT)

€1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1.18

*price indicative

RS Stock No.:
648-102
Mfr. Part No.:
IS62C256AL-45ULI
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

256kB

Organisation

32K x 8 bit

Number of Words

32k

Number of Bits per Word

8

Maximum Random Access Time

45ns

Address Bus Width

15bit

Minimum Supply Voltage

4.5V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Package Type

SOP

Pin Count

28

Maximum Operating Temperature

85°C

Series

IS62C256AL

Standards/Approvals

No

Width

8.53mm

Height

2.84mm

Length

18.24mm

Automotive Standard

No

Supply Current

25mA

The ISSI Low power CMOS static RAM is organized as 32768 words by 8 bits and is fabricated using ISSI's high-performance low power CMOS technology. When the chip enable CE is HIGH, the device enters standby mode, reducing power dissipation to as low as 150 μW typically with CMOS input levels. Easy memory expansion is supported through an Active LOW chip select CE and an Active LOW output enable OE. The Active LOW write enable WE controls both read and write operations.

TTL compatible inputs and outputs

Single 5V power supply

Lead-free available

Industrial and Automotive temperatures available

Related links