ISSI SRAM, IS61WV25616BLL-10TLI-TR- 256 kB
- RS Stock No.:
- 648-089
- Mfr. Part No.:
- IS61WV25616BLL-10TLI-TR
- Manufacturer:
- ISSI
Subtotal (1 unit)*
€3.39
(exc. VAT)
€4.17
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.39 |
*price indicative
- RS Stock No.:
- 648-089
- Mfr. Part No.:
- IS61WV25616BLL-10TLI-TR
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 256 K x 16 | |
| Number of Words | 262144 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Minimum Supply Voltage | 2.4V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | IS61WV25616BLL | |
| Length | 18.54mm | |
| Width | 11.96mm | |
| Supply Current | 60mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 256 K x 16 | ||
Number of Words 262144 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Minimum Supply Voltage 2.4V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series IS61WV25616BLL | ||
Length 18.54mm | ||
Width 11.96mm | ||
Supply Current 60mA | ||
Automotive Standard No | ||
The ISSI 4Mb Async SRAM is a high-speed 4194304-bit static RAM organized as 262144 words by 16 bits, fabricated using high-performance CMOS technology. This combination of Advanced process and circuit design ensures high reliability, low power consumption, and superior performance. When the chip enable CE is HIGH, the device enters standby mode, significantly reducing power dissipation with CMOS input levels.
Fully static operation: no clock or refresh required
Three state outputs
Data control for upper and lower bytes
Industrial and Automotive temperature support
Lead-free available
