Microchip EERAM, 47L16-I/SN- 16 kB

Subtotal (1 tube of 100 units)*

€77.60

(exc. VAT)

€95.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.776€77.60

*price indicative

RS Stock No.:
146-3215
Mfr. Part No.:
47L16-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

EERAM

Organisation

2048K x 8 bit

Number of Words

2048K

Number of Bits per Word

8

Maximum Random Access Time

400ns

Maximum Clock Frequency

1000kHz

Timing Type

Synchronous

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

85°C

Width

3.9mm

Series

47L16

Length

4.9mm

Height

1.25mm

Standards/Approvals

No

Supply Current

300.4mA

Automotive Standard

No

The Microchip Technology Inc 47C04 EERAM is a 4Kbit SRAM with EEPROM Backup. The I2C EERAM Memory is a Low-Cost NVSRAM that Eliminates the Need for an External Battery to Retain Data. The device is organized as 512 x 8 bits and utilizes the I2C serial interface. The 47C04 provides infinite read and write cycles to the SRAM while the EEPROM cells provide high endurance non-volatile storage of Data. With an external capacitor, SRAM data is automatically transferred to the EEPROM upon power-loss. Data can also be transferred manually by using either the hardware store pin or by software control.

4Kbit SRAM with EEPROM Back Up

Automatic Store to EEPROM upon power-down (using optional external capacitor)

Automatic Recall to SRAM Array upon power-up

Hardware Store Pin for manual Store Operations

Software commands for initiating Store and Recall Operations

Store Time 40ms (max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy