ISSI SRAM, IS61WV12816BLL-12TLI- 2 MB

Subtotal (1 tray of 135 units)*

€614.79

(exc. VAT)

€756.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
135 +€4.554€614.79

*price indicative

RS Stock No.:
170-2051
Mfr. Part No.:
IS61WV12816BLL-12TLI
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

2MB

Organisation

128K x 16 bit

Number of Words

128k

Number of Bits per Word

16

Maximum Random Access Time

12ns

Address Bus Width

17bit

Minimum Supply Voltage

2.97V

Timing Type

Asynchronous

Maximum Supply Voltage

3.63V

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Length

18.52mm

Standards/Approvals

No

Width

10.29mm

Series

IS61WV12816BLL

Height

1.05mm

Automotive Standard

No

Supply Current

40mA

COO (Country of Origin):
TW

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy