Infineon SRAM, CY7C1061GE30-10ZSXI- 16 MB
- RS Stock No.:
- 181-7451
- Mfr. Part No.:
- CY7C1061GE30-10ZSXI
- Manufacturer:
- Infineon
Subtotal (1 tray of 108 units)*
€3,140.64
(exc. VAT)
€3,863.16
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 108 + | €29.08 | €3,140.64 |
*price indicative
- RS Stock No.:
- 181-7451
- Mfr. Part No.:
- CY7C1061GE30-10ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 16MB | |
| Organisation | 1M x 16 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 100MHz | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.26mm | |
| Series | CY7C1061GE | |
| Standards/Approvals | No | |
| Length | 22.51mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Supply Current | 110mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 16MB | ||
Organisation 1M x 16 bit | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 100MHz | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Width 10.26mm | ||
Series CY7C1061GE | ||
Standards/Approvals No | ||
Length 22.51mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Supply Current 110mA | ||
CY7C1061G and CY7C1061GE are high-performance CMOS fast static RAM devices with embedded ECC. Both devices are offered in single and dual chip enable options and in multiple pin configurations. The CY7C1061GE device includes an ERR pin that signals a single-bit error-detection and correction event during a read cycle.
High speed
tAA = 10 ns/15 ns
Embedded error-correcting code (ECC) for single-bit error
correction[1, 2]
Low active and standby currents
ICC = 90 mA typical at 100 MHz
ISB2 = 20 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and
4.5 V to 5.5 V
1.0 V data retention
Transistor-transistor logic (TTL) compatible inputs and outputs
Error indication (ERR) pin to indicate 1-bit error detection and correction
Available in Pb-free 48-pin TSOP I, 54-pin TSOP II, and 48-ball VFBGA packages
