Infineon SRAM, CY62167EV30LL-45BVXI- 16 MB

Subtotal (1 tray of 480 units)*

€7,838.40

(exc. VAT)

€9,643.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
480 +€16.33€7,838.40

*price indicative

RS Stock No.:
273-5283
Mfr. Part No.:
CY62167EV30LL-45BVXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16MB

Product Type

SRAM

Organisation

1M x 16

Number of Words

1000000

Number of Bits per Word

16

Maximum Random Access Time

45ns

Minimum Supply Voltage

2.20V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.60V

Minimum Operating Temperature

-40°C

Package Type

TSOP I

Pin Count

48

Maximum Operating Temperature

85°C

Width

1.05mm

Series

CY62167EV30

Length

20mm

Standards/Approvals

RoHS

Height

12mm

Supply Current

35mA

Infineon CY62167EV30 Series SRAM, 16MB Memory Size, Asynchronous Timing Type - CY62167EV30LL-45BVXI


This SRAM provides non‑volatile‑like fast volatile storage for systems requiring quick read/write access. It operates across a low‑voltage range suitable for modern digital circuits and is packaged for surface mounting in Compact applications. The device is intended for use where Rapid random access and moderate power draw are required within industrial temperature limits.

Features and Benefits:


• 45ns access time enables high‑speed data retrieval and writes
• 1Mx16 organisation offers large word depth for addressable storage
• 16 bits per word supports wide parallel data transfers
• 35mA supply current keeps power consumption predictable
• RoHS approval ensures material conformity for manufacturing

Applications


• Suitable for buffering in high‑speed data acquisition
• Ideal for firmware shadowing in embedded controllers
• Used with memory‑mapped peripherals in industrial systems
• Can be used for cache storage in communications equipment

What supply voltage range does it accept?


It accepts a minimum of 2.20V and a maximum of 3.60V.

What package and mounting style are provided for PCB assembly?


It is supplied in a TSOP I package with surface‑mount configuration and 48 pins.

What operating temperature range can it withstand?


It operates from -40°C up to 85°C.

How is the memory capacity and word organisation described?


It provides one million words arranged as 1Mx16, equating to 16MB total memory.

What physical footprint specifics are defined for board layout?


The component dimensions include a width of 1.05mm, height of 12mm and length of 20mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy