Infineon SRAM, CY7C10612G30-10ZSXI- 16 MB
- RS Stock No.:
- 193-8470
- Mfr. Part No.:
- CY7C10612G30-10ZSXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.18
(exc. VAT)
€37.12
(inc. VAT)
In Stock
- 438 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.18 |
| 10 - 24 | €28.08 |
| 25 + | €27.82 |
*price indicative
- RS Stock No.:
- 193-8470
- Mfr. Part No.:
- CY7C10612G30-10ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 16MB | |
| Organisation | 1M x 16 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 100MHz | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Series | CY7C10612G | |
| Width | 10.06mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 22.31mm | |
| Supply Current | 110mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 16MB | ||
Organisation 1M x 16 bit | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 100MHz | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Series CY7C10612G | ||
Width 10.06mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 22.31mm | ||
Supply Current 110mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
High speed
tAA = 10 ns
Embedded error-correcting code (ECC) for single-bit error correction
Low active power
ICC = 90 mA typical
Low CMOS standby power
ISB2 = 20 mA typical
Operating voltages of 3.3 ± 0.3 V
1.0 V data retention
Transistor-transistor logic (TTL) compatible inputs and outputs
ERR pin to indicate 1-bit error detection and correction
Available in Pb-free 54-pin TSOP II package
Related links
- Infineon SRAM, CY7C10612G30-10ZSXI- 16 MB
- Infineon SRAM, CY7C1061GE30-10ZSXI- 16 MB
- Infineon SRAM, CY62167EV30LL-45BVXI- 16 MB
- Infineon SRAM, CY62167DV30LL-55ZXI- 16 MB
- Infineon SRAM- 16 MB
- Infineon SRAM, CY7C1062G30-10BGXI- 16 MB
- Infineon SRAM, CY62167EV30LL-45ZXA- 16 MB
- Infineon SRAM, CY7C1041GN-10ZSXI- 4 MB
