Maxim Integrated SRAM, DS1220AD-100IND+- 16kbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-9133
Mfr. Part No.:
DS1220AD-100IND+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Memory Size

16kbit

Organisation

2k x 8 bit

Number of Words

2k

Number of Bits per Word

8bit

Maximum Random Access Time

100ns

Address Bus Width

8bit

Low Power

Yes

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

24

Dimensions

38.1 x 18.29 x 10.67mm

Maximum Operating Supply Voltage

5.5 V

Height

10.67mm

Width

18.29mm

Minimum Operating Supply Voltage

4.5 V

Length

38.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Static RAM, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


SRAM (Static Random Access Memory)

Related links