Maxim Integrated MAX218EAP+ Line Transceiver, BiCMOS, Inverting, 20-Pin SSOP
- RS Stock No.:
- 190-6968
- Mfr. Part No.:
- MAX218EAP+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6968
- Mfr. Part No.:
- MAX218EAP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 4.25V | |
| Maximum High Level Output Current | 100mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 700ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.99mm | |
| Series | MAX218 | |
| Width | 7.9mm | |
| Standards/Approvals | No | |
| Length | 7.33mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 20 | ||
Maximum Supply Voltage 4.25V | ||
Maximum High Level Output Current 100mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 700ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.99mm | ||
Series MAX218 | ||
Width 7.9mm | ||
Standards/Approvals No | ||
Length 7.33mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The MAX218 transceiver is intended for battery-powered communications interfaces that need two drivers and two receivers with minimum power consumption. It provides a wide +1.8V to +4.25V operating voltage range while maintaining voltage levels. The MAX218 runs from two alkaline, NiCd, or NiMH cells without any form of voltage regulator.
A shutdown mode reduces current consumption to 1μA, extending battery life in portable systems. While shut down, all receivers can remain active or can be disabled under logic control, permitting a system incorporating the CMOS MAX218 to monitor external devices while in low-power shutdown mode.
A guaranteed 120kbps data rate provides compatibility with popular software for communicating with personal computers. Three-state drivers are provided on all receiver outputs so that multiple receivers, generally of different interface standards, can be wire-ORed at the UART. The MAX218 is available in 20-pin DIP, SO, and SSOP packages.
Related links
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3224EAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3223EEAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3218CAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3222EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223CUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
