Infineon SRAM, CY62138FV30LL-45ZXI- 2 MB
- RS Stock No.:
- 194-8866
- Mfr. Part No.:
- CY62138FV30LL-45ZXI
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.484 | €12.42 |
*price indicative
- RS Stock No.:
- 194-8866
- Mfr. Part No.:
- CY62138FV30LL-45ZXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 2MB | |
| Organisation | 256K x 8 bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 45ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 22 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 2MB | ||
Organisation 256K x 8 bit | ||
Number of Words 256K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 45ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 22 | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY62138FV30 series is a high performance CMOS static RAM organized as 256K words by 8 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Related links
- Infineon SRAM, CY62138FV30LL-45ZXI- 2 MB
- Infineon SRAM, CY62146EV30LL-45BVXI- 2 MB
- Infineon SRAM- 2 MB
- Infineon SRAM, CY62136FV30LL-45ZSXI- 2 MB
- Infineon SRAM, CY62136EV30LL-45ZSXI- 2 MB
- Infineon SRAM, CY62137FV30LL-45BVXI- 2 MB
- Infineon SRAM, CY7C1011DV33-10BVXI- 2 MB
- Infineon SRAM, CY62128ELL-45ZXI- 1 MB
