Infineon SRAM, CY62146EV30LL-45BVXI- 2 MB

Subtotal (1 tray of 480 units)*

€2,119.68

(exc. VAT)

€2,607.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
480 +€4.416€2,119.68

*price indicative

RS Stock No.:
194-8869
Mfr. Part No.:
CY62146EV30LL-45BVXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

2MB

Organisation

128k x 8

Number of Words

128k

Number of Bits per Word

8

Maximum Random Access Time

45ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

22

Standards/Approvals

RoHS

The Cypress Semiconductor CY62146EV30 series is a high performance CMOS static RAM organized as 256K words by 16 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.

Very high speed typically of 45 ns

Ultra low standby power

Automatic power down when deselected

Complementary metal oxide semiconductor (CMOS) for optimum speed and power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy