Infineon SRAM, CY62136EV30LL-45ZSXI- 2 MB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.02
10 - 24€2.66
25 - 49€2.63
50 - 74€2.57
75 +€2.52

*price indicative

RS Stock No.:
273-7335
Mfr. Part No.:
CY62136EV30LL-45ZSXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

2MB

Product Type

SRAM

Organisation

128K x 16 bit

Number of Words

128k

Number of Bits per Word

16

Maximum Random Access Time

45ns

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

48

Maximum Operating Temperature

85°C

Series

MoBL

Standards/Approvals

No

Supply Current

15mA

Automotive Standard

No

The Infineon Static RAM is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.

High speed

Ultra low Active power

Easy memory expansion

CMOS for optimum speed and power

Automatic power down when deselected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy