Renesas Electronics SRAM, 70V27L15PFG- 512 kB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€107.74

(exc. VAT)

€132.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€107.74
5 - 9€102.78
10 - 24€99.88
25 - 49€96.43
50 +€93.95

*price indicative

Packaging Options:
RS Stock No.:
217-3660
Mfr. Part No.:
70V27L15PFG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

512kB

Product Type

SRAM

Organisation

32K x 16 bit

Number of Words

32k

Number of Bits per Word

16

Maximum Random Access Time

15ns

Address Bus Width

32bit

Timing Type

Asynchronous

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TQFP

Minimum Operating Temperature

0°C

Pin Count

100

Maximum Operating Temperature

70°C

Series

70V27

Height

1.4mm

Width

14mm

Length

14mm

Standards/Approvals

No

Supply Current

170mA

Automotive Standard

No

The Renesas Electronics 70V27 series high-speed 32K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has C temperature grade.

Separate upper-byte and lower-byte control for bus matching capability

Dual chip enables allow for depth expansion without external logic

70V27 easily expands data bus width to 32 bits or more

Busy and Interrupt Flags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy