Cypress Semiconductor, CY7C1371KV33-100A

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8949
Mfr. Part No.:
CY7C1371KV33-100AXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

18Mbit

Organisation

512k x 36

Number of Words

512k

Number of Bits per Word

36bit

Maximum Random Access Time

6.5ns

The Cypress Semiconductor CY7C1371KV33 are 3.3 V, 512K ´ 36 synchronous flow through burst SRAM designed specifically to support unlimited true back-to-back read/write operations with no wait state insertion. It is equipped with the advanced no bus latency logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data through the SRAM, especially in systems that require frequent write-read transitions.

Supports up to 133 MHz bus operations with zero wait states
Data is transferred on every clock
Pin-compatible and functionally equivalent to ZBT devices
Internally self-timed output buffer control to eliminate the need to use OE
Registered inputs for flow through operation
Byte write capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy