Cypress Semiconductor, CY7C1412KV18-250B
- RS Stock No.:
- 194-8964
- Mfr. Part No.:
- CY7C1412KV18-250BZXC
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8964
- Mfr. Part No.:
- CY7C1412KV18-250BZXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 32Mbit | |
| Organisation | 2M x 18 | |
| Number of Bits per Word | 18bit | |
| Maximum Random Access Time | 0.45ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 32Mbit | ||
Organisation 2M x 18 | ||
Number of Bits per Word 18bit | ||
Maximum Random Access Time 0.45ns | ||
The Cypress Semiconductor CY7C1412KV18 series are 1.8 V synchronous pipelined SRAMs, equipped with QDR II architecture. QDR II architecture consists of two separate ports: the read port and the write port to access the memory array. The read port has dedicated data outputs to support read operations and the write port has dedicated data inputs to support write operations.
333 MHz clock for high bandwidth
Two-word burst on all accesses
Double data rate (DDR) Interfaces on both read and write ports at 333 MHz
Two input clocks for precise DDR timing
Two input clocks for output data to minimize clock skew and flight time mismatches
Echo clocks simplify data capture in high speed systems
Single multiplexed address input bus latches address inputs for both read and write ports
Two-word burst on all accesses
Double data rate (DDR) Interfaces on both read and write ports at 333 MHz
Two input clocks for precise DDR timing
Two input clocks for output data to minimize clock skew and flight time mismatches
Echo clocks simplify data capture in high speed systems
Single multiplexed address input bus latches address inputs for both read and write ports
Related links
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1514KV18-250B
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1370KV33-167A
- Cypress Semiconductor, CY7C1371KV33-100A
