Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096 kB
- RS Stock No.:
- 198-8005
- Mfr. Part No.:
- CY7C1041GN30-10ZSXIT
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€3,948.00
(exc. VAT)
€4,856.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.948 | €3,948.00 |
*price indicative
- RS Stock No.:
- 198-8005
- Mfr. Part No.:
- CY7C1041GN30-10ZSXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4096kB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | CY7C1041GN | |
| Width | 10.26mm | |
| Length | 18.51mm | |
| Automotive Standard | No | |
| Supply Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4096kB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series CY7C1041GN | ||
Width 10.26mm | ||
Length 18.51mm | ||
Automotive Standard No | ||
Supply Current 45mA | ||
Infineon CY7C1041GN Series SRAM, 4096kB Memory Size, 16bit Data Organisation - CY7C1041GN30-10ZSXIT
This SRAM provides volatile memory storage for digital systems requiring fast access and straightforward timing. It operates across a reduced-voltage range to support low-power designs and is supplied in a compact surface-mount package suitable for high-density board layouts. The device is intended for applications that need a 16-bit data path and a substantial word count in an asynchronous memory architecture.
Features and Benefits:
• 10ns access time enables rapid data retrieval for high-speed tasks
• 4096KB total capacity supports large temporary data buffers
• 16-bit organisation provides wide parallel data transfers
• 2.2-3.6V supply range allows low-voltage system compatibility
• 45mA typical supply current reduces overall power draw
• -40°C to 85°C rating ensures operation across industrial conditions
• 4096KB total capacity supports large temporary data buffers
• 16-bit organisation provides wide parallel data transfers
• 2.2-3.6V supply range allows low-voltage system compatibility
• 45mA typical supply current reduces overall power draw
• -40°C to 85°C rating ensures operation across industrial conditions
Applications
• Suitable for microprocessor cache expansion in embedded systems
• Ideal for buffering in data-acquisition modules and controllers
• Used with high-throughput interfaces requiring 16-bit words
• Can be used for temporary storage in telecommunications equipment
• Appropriate for industrial control systems operating in harsh climates
• Ideal for buffering in data-acquisition modules and controllers
• Used with high-throughput interfaces requiring 16-bit words
• Can be used for temporary storage in telecommunications equipment
• Appropriate for industrial control systems operating in harsh climates
What addressing capability does it offer for system mapping?
It provides a 16-bit address bus width supporting 256K words, enabling straightforward memory mapping in designs that require 256,000+ addressable locations.
How is the device packaged for PCB assembly?
The component is delivered in a TSOP surface-mount package with a 44-pin count suitable for automated placement and soldering processes.
What timing model must a designer accommodate?
The device uses asynchronous timing, so read/write cycles are controlled externally without a synchronous clock dependency.
What operating frequencies are acceptable when interfacing with timed systems?
It is compatible with systems using clocks up to 1MHz for external timing coordination.
