Infineon SRAM- 256 kB

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-5340
Mfr. Part No.:
CY7C199D-10VXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

256kB

Organisation

32K x 8 bit

Number of Words

32k

Number of Bits per Word

8

Maximum Random Access Time

15ns

Address Bus Width

8bit

Timing Type

Asynchronous

Maximum Supply Voltage

5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SOJ

Pin Count

28

Maximum Operating Temperature

85°C

Series

CY7C199D

Standards/Approvals

No

Width

7.62mm

Length

18.03mm

Height

254μm

Automotive Standard

No

Supply Current

80mA

COO (Country of Origin):
US

Asynchronous Static RAM Memory, Cypress Semiconductor


SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy