Renesas Electronics SRAM, 7024L15PFG- 64 kB
- RS Stock No.:
- 217-3644
- Mfr. Part No.:
- 7024L15PFG
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 45 units)*
€2,260.98
(exc. VAT)
€2,781.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €50.244 | €2,260.98 |
*price indicative
- RS Stock No.:
- 217-3644
- Mfr. Part No.:
- 7024L15PFG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 64kB | |
| Organisation | 4K x 16 bit | |
| Number of Words | 4K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 70°C | |
| Width | 14mm | |
| Series | 7024 | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Height | 1.4mm | |
| Supply Current | 170mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 64kB | ||
Organisation 4K x 16 bit | ||
Number of Words 4K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature 70°C | ||
Width 14mm | ||
Series 7024 | ||
Standards/Approvals No | ||
Length 14mm | ||
Height 1.4mm | ||
Supply Current 170mA | ||
Automotive Standard No | ||
The Renesas Electronics 7024 series high-speed 4Kx 16 Dual-Port Static RAM designed to be used as a stand-alone 64K-bit Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or more word systems. It has 100 lead count and has TQFP package type.
True Dual-Ported memory cells which allow simultaneous reads of the same memory location
Separate upper-byte and lower-byte control for multiplexed bus compatibility
7024 easily expands data bus width to 32 bits or more
Interrupt Flag and On-chip port arbitration logic
Related links
- Renesas Electronics SRAM, 7024L15PFG- 64 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 70V05L20PFGI- 64 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 7130LA25PFGI- 8 kB
- Renesas Electronics SRAM, 70V24L20PFGI- 64 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
