Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-4954
Mfr. Part No.:
71256SA25TPG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

SRAM Memory

Memory Size

256 kB

Maximum Random Access Time

25 ns

Organisation

32K x 8

The Renesas Electronics asynchronous static RAM is 262, 144-bit high-speed static RAM organized as 32 K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory . It has an output enable pin which operates as fast as 6 ns, with address access times as fast as 12 ns. All bidirectional inputs and outputs of the this product are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in 28-pin 300-mil plastic DIP, 28-pin 300 mil plastic SOJ and TSOP.

32K x 8 Advanced high-speed CMOS static RAM

Commercial (0° to 70°C) and Industrial (-40° to 85°C) temperature options

One chip select Plus one output enable pin

Bidirectional data inputs and outputs directly TTL-compatible

Low power consumption via chip deselect

Commercial product available in 28-pin 300-mil plastic DIP, 300 mil plastic SOJ and TSOP packages

Industrial product available in 28-pin 300 mil Plastic SOJ and TSOP packages

Industrial temperature range (–40°C to +85°C) is available for selected speeds

Green parts available, see ordering information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy