Renesas Electronics SRAM, 70V27L20PFGI- 512 kB
- RS Stock No.:
- 217-3663
- Mfr. Part No.:
- 70V27L20PFGI
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€107.74
(exc. VAT)
€132.52
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.74 |
| 5 - 9 | €102.78 |
| 10 - 24 | €99.88 |
| 25 - 49 | €96.43 |
| 50 + | €93.95 |
*price indicative
- RS Stock No.:
- 217-3663
- Mfr. Part No.:
- 70V27L20PFGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 512kB | |
| Product Type | SRAM | |
| Organisation | 32K x 16 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 32bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 100 | |
| Series | 70V27 | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Supply Current | 165mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 512kB | ||
Product Type SRAM | ||
Organisation 32K x 16 bit | ||
Number of Words 32k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 32bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 100 | ||
Series 70V27 | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
Supply Current 165mA | ||
The Renesas Electronics 70V27 series high-speed 32K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has I temperature grade.
Separate upper-byte and lower-byte control for bus matching capability
Dual chip enables allow for depth expansion without external logic
70V27 easily expands data bus width to 32 bits or more
Busy and Interrupt Flags
