Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- RS Stock No.:
- 217-3690
- Mfr. Part No.:
- 71V416S15PHGI
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 26 units)*
€236.52
(exc. VAT)
€290.91
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 - 78 | €9.097 | €236.52 |
| 104 - 234 | €8.15 | €211.90 |
| 260 - 494 | €8.123 | €211.20 |
| 520 - 988 | €7.86 | €204.36 |
| 1014 + | €7.441 | €193.47 |
*price indicative
- RS Stock No.:
- 217-3690
- Mfr. Part No.:
- 71V416S15PHGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.16mm | |
| Series | 71V416 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 18.41mm | |
| Supply Current | 170mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Width 10.16mm | ||
Series 71V416 | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 18.41mm | ||
Supply Current 170mA | ||
Automotive Standard No | ||
The Renesas Electronics 71V416 series 3.3V CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the 71V416 are LVTTL-compatible and operation is from a single 3.3V supply. It has TSOP package type. The SRAM has I temperature grade.
JEDEC Centre Power / GND pinout for reduced noise.
Equal access and cycle times- Commercial and Industrial: 10/12/15ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly
LVTTL-compatible
Related links
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416L10PHG- 4 MB
- Renesas Electronics SRAM, 71V416S15PHG- 4 MB
- Renesas Electronics SRAM, 71V416S10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
