Renesas Electronics SRAM, 71256SA15YG- 256 kB
- RS Stock No.:
- 217-7885
- Mfr. Part No.:
- 71256SA15YG
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7885
- Mfr. Part No.:
- 71256SA15YG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 256 kB | |
| Address Bus Width | 8 bit | |
| Automotive Standard | No | |
| Height | 2.67 mm | |
| Length | 17.9 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Random Access Time | 12 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 32k | |
| Organisation | 32K x 8 | |
| Package Type | SOJ | |
| Pin Count | 28 | |
| Series | 71256SA | |
| Standards/Approvals | No | |
| Supply Current | 150 mA | |
| Timing Type | Asynchronous | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 256 kB | ||
Address Bus Width 8 bit | ||
Automotive Standard No | ||
Height 2.67 mm | ||
Length 17.9 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Random Access Time 12 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 32k | ||
Organisation 32K x 8 | ||
Package Type SOJ | ||
Pin Count 28 | ||
Series 71256SA | ||
Standards/Approvals No | ||
Supply Current 150 mA | ||
Timing Type Asynchronous | ||
Width 7.6 mm | ||
The Renesas Electronics 71256SA 5V CMOS SRAM is organized as 32K x 8. All bidirectional inputs and outputs of the 71256SA are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
Commercial (0° to 70C) and Industrial (-40° to 85C) temperature options
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
Related links
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM, 70V27L15PFG- 512 kB
- Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- Renesas Electronics SRAM- 128 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 70V28L20PFGI- 1024 kB
- Renesas Electronics SRAM, 70V24L20PFGI- 64 kB
