Renesas Electronics SRAM Memory Chip, 71321SA55JG- 32kbit
- RS Stock No.:
- 217-7891
- Mfr. Part No.:
- 71321SA55JG
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7891
- Mfr. Part No.:
- 71321SA55JG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 32kbit | |
| Organisation | 2K x 8 | |
| Number of Words | 4K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 55ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC-52 | |
| Pin Count | 52 | |
| Dimensions | 19 x 19 x 3.63mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.63mm | |
| Length | 19mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 19mm | |
| Minimum Operating Temperature | -0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 32kbit | ||
Organisation 2K x 8 | ||
Number of Words 4K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type PLCC-52 | ||
Pin Count 52 | ||
Dimensions 19 x 19 x 3.63mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.63mm | ||
Length 19mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 19mm | ||
Minimum Operating Temperature -0 °C | ||
Maximum Operating Temperature +70 °C | ||
The Renesas Electronics 71321 is a high-speed 2K x 8 Dual-Port Static RAM with internal interrupt logic for interprocessor communications. It is designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with the 71421 "SLAVE" Dual-Port in 16-bit-or-more word width systems which would result in full-speed, error free operation without the need for additional discrete logic.
True Dual-Ported memory cells which allow simultaneous access of the same memory location
Two INT flags for port-to-port communications
Easily expands data bus width to 16-or more- bits using SLAVE 71421
On-chip port arbitration logic
BUSY output flag
Fully asynchronous operation from either port
Battery backup operation – 2V data retention (LA only)
TTL-compatible, single 5V ±10% power supply
Available in 52-Pin PLCC and TQFP, 64-Pin TQFP and STQFP packages
Industrial temperature range (-40C to +85C) is available
Two INT flags for port-to-port communications
Easily expands data bus width to 16-or more- bits using SLAVE 71421
On-chip port arbitration logic
BUSY output flag
Fully asynchronous operation from either port
Battery backup operation – 2V data retention (LA only)
TTL-compatible, single 5V ±10% power supply
Available in 52-Pin PLCC and TQFP, 64-Pin TQFP and STQFP packages
Industrial temperature range (-40C to +85C) is available
Related links
- Renesas Electronics SRAM Memory Chip, 71321SA55JG- 32kbit
- Infineon SRAM Memory Chip, CY7C1018DV33-10VXI- 1Mbit
- Infineon SRAM Memory Chip, CY7C1021DV33-10VXIT- 1Mbit
- Infineon SRAM Memory Chip, CY7C1049G30-10VXI- 4Mbit
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
