Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.78

(exc. VAT)

€18.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.956€14.78
10 - 20€2.674€13.37
25 - 45€2.616€13.08
50 - 70€2.566€12.83
75 +€2.51€12.55

*price indicative

Packaging Options:
RS Stock No.:
254-4960
Mfr. Part No.:
71V016SA10PHG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

1MB

Product Type

SRAM Memory

Organisation

64k x 16

Number of Words

64

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

16bit

Timing Type

Asynchronous

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Length

7mm

Height

7mm

Series

71V016SA

Standards/Approvals

JEDEC

Supply Current

160mA

Automotive Standard

No

The Renesas Electronics asynchronous static RAM is 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. It has an output enable pin which operates as fast as 5 ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the this product are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.

64K x 16 advanced high-speed CMOS Static RAM

One Chip Select plus one Output Enable pin

Bidirectional data inputs and outputs directly LVTTL-compatible

Low power consumption via chip deselect

Upper and Lower Byte Enable Pins

Single 3.3V power supply

Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages

Industrial temperature range (–40°C to +85°C) is available for selected speeds

Green parts available, see ordering information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy