Alliance Memory Low Power CMOS SRAM- 4 MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-8459
Mfr. Part No.:
AS6C4008A-55STIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

Low Power CMOS SRAM

Memory Size

4 MB

Address Bus Width

8 bit

Automotive Standard

No

Height

1.25 mm

Length

11.8 mm

Maximum Operating Temperature

85 °C

Maximum Random Access Time

55 ns

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Number of Bits per Word

8

Number of Words

512K

Organisation

512 k x 8 Bit

Pin Count

32

Series

AS6C4008A

Standards/Approvals

No

Supply Current

30 mA

Width

8 mm

The Alliance Memory AS6C4008A is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

Fully static operation

Tri-state output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy