Alliance Memory Low Power CMOS SRAM, AS6C4008A-55STIN- 4 MB
- RS Stock No.:
- 230-8460
- Mfr. Part No.:
- AS6C4008A-55STIN
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8460
- Mfr. Part No.:
- AS6C4008A-55STIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | Low Power CMOS SRAM | |
| Memory Size | 4 MB | |
| Address Bus Width | 8 bit | |
| Automotive Standard | No | |
| Height | 1.25 mm | |
| Length | 11.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 55 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 512K | |
| Organisation | 512 k x 8 Bit | |
| Pin Count | 32 | |
| Series | AS6C4008A | |
| Standards/Approvals | No | |
| Supply Current | 30 mA | |
| Width | 8 mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type Low Power CMOS SRAM | ||
Memory Size 4 MB | ||
Address Bus Width 8 bit | ||
Automotive Standard No | ||
Height 1.25 mm | ||
Length 11.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 55 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 512K | ||
Organisation 512 k x 8 Bit | ||
Pin Count 32 | ||
Series AS6C4008A | ||
Standards/Approvals No | ||
Supply Current 30 mA | ||
Width 8 mm | ||
The Alliance Memory AS6C4008A is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
Related links
- Alliance Memory Low Power CMOS SRAM- 4 MB
- Alliance Memory Low Power CMOS SRAM- 64 kB
- Alliance Memory Low Power CMOS SRAM, AS6C6264-55PIN- 64 kB
- Alliance Memory CMOS SRAM- 64 MB
- Alliance Memory CMOS SRAM, AS6C6416-55TIN- 64 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS7C34098A-12TIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
