Alliance Memory CMOS SRAM, AS6C6416-55TIN- 64 MB

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-8466
Mfr. Part No.:
AS6C6416-55TIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64MB

Product Type

CMOS SRAM

Organisation

4M x 16 bit

Number of Words

8K

Number of Bits per Word

16

Maximum Random Access Time

55ns

Address Bus Width

16bit

Timing Type

Asynchronous

Minimum Supply Voltage

2.7V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TSOP-48 I

Maximum Operating Temperature

85°C

Pin Count

48

Series

AS6C6416-55TIN

Length

20.20mm

Standards/Approvals

RoHS

Width

12.10mm

Height

1.20mm

Supply Current

12mA

Automotive Standard

No

The Alliance Memory AS6C6416 is a 67,108,864-bit low power CMOS static random access memory organized as 4,194,304 words by 16 bits or 8,388,608 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

Fully static operation

Tri-state output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy