Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- RS Stock No.:
- 254-4959
- Mfr. Part No.:
- 71V016SA10PHG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 135 units)*
€314.01
(exc. VAT)
€386.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 - 135 | €2.326 | €314.01 |
| 270 - 405 | €2.237 | €302.00 |
| 540 - 945 | €2.133 | €287.96 |
| 1080 + | €1.998 | €269.73 |
*price indicative
- RS Stock No.:
- 254-4959
- Mfr. Part No.:
- 71V016SA10PHG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM Memory | |
| Organisation | 64k x 16 | |
| Number of Words | 64 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Height | 7mm | |
| Series | 71V016SA | |
| Standards/Approvals | JEDEC | |
| Length | 7mm | |
| Automotive Standard | No | |
| Supply Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM Memory | ||
Organisation 64k x 16 | ||
Number of Words 64 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Height 7mm | ||
Series 71V016SA | ||
Standards/Approvals JEDEC | ||
Length 7mm | ||
Automotive Standard No | ||
Supply Current 160mA | ||
The Renesas Electronics asynchronous static RAM is 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. It has an output enable pin which operates as fast as 5 ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the this product are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.
64K x 16 advanced high-speed CMOS Static RAM
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly LVTTL-compatible
Low power consumption via chip deselect
Upper and Lower Byte Enable Pins
Single 3.3V power supply
Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
Industrial temperature range (–40°C to +85°C) is available for selected speeds
Green parts available, see ordering information
Related links
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHG- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM Memory- 2 MB
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
