Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB

Subtotal (1 reel of 1500 units)*

€3,220.50

(exc. VAT)

€3,961.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.147€3,220.50

*price indicative

RS Stock No.:
264-1297
Mfr. Part No.:
71V016SA15PHG8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

SRAM

Memory Size

1MB

Organisation

64k x 16

Number of Words

64K

Number of Bits per Word

16

Maximum Random Access Time

20ns

Timing Type

Asynchronous

Minimum Supply Voltage

3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

No

Width

10.16mm

Series

IDT71V016

Length

18.41mm

Supply Current

160mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.

Low power consumption via chip deselect

Equal access and cycle times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy