Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- RS Stock No.:
- 264-1298
- Mfr. Part No.:
- 71V016SA15PHG8
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.568 | €12.84 |
| 50 - 95 | €2.264 | €11.32 |
| 100 - 245 | €2.02 | €10.10 |
| 250 - 495 | €1.97 | €9.85 |
| 500 + | €1.958 | €9.79 |
*price indicative
- RS Stock No.:
- 264-1298
- Mfr. Part No.:
- 71V016SA15PHG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 64k x 16 | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 20ns | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT71V016 | |
| Width | 10.16mm | |
| Height | 1mm | |
| Length | 18.41mm | |
| Standards/Approvals | No | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 64k x 16 | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 20ns | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Series IDT71V016 | ||
Width 10.16mm | ||
Height 1mm | ||
Length 18.41mm | ||
Standards/Approvals No | ||
Supply Current 160mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.
Low power consumption via chip deselect
Equal access and cycle times
Related links
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHG- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM Memory- 1 MB
