Infineon SRAM, CY62148ELL-45ZSXI- 4 MB
- RS Stock No.:
- 273-7341
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.89 |
| 10 - 24 | €5.88 |
| 25 + | €5.71 |
*price indicative
- RS Stock No.:
- 273-7341
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 512k x 8 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 19bit | |
| Minimum Supply Voltage | 4.50V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.50V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85°C | |
| Pin Count | 32 | |
| Height | 1mm | |
| Series | MoBL | |
| Width | 11.76mm | |
| Standards/Approvals | RoHS | |
| Length | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 512k x 8 | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 19bit | ||
Minimum Supply Voltage 4.50V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.50V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Maximum Operating Temperature +85°C | ||
Pin Count 32 | ||
Height 1mm | ||
Series MoBL | ||
Width 11.76mm | ||
Standards/Approvals RoHS | ||
Length 20.95mm | ||
Automotive Standard No | ||
Infineon MoBL Series SRAM, 4MB Memory Size, 5.50V Maximum Supply Voltage - CY62148ELL-45ZSXI
This SRAM provides fast, byte-wide volatile storage for systems requiring low-latency read/write access. It operates as an asynchronous memory module powered from a nominal 5V rail and is intended for applications needing compact, surface-mount packaging. The device functions across a broad ambient range and meets RoHS environmental requirements.
Features and Benefits:
• 45ns access time delivers quick data retrieval for time-critical tasks
• 4MB capacity supports substantial temporary data storage
• 8-bit organisation simplifies interfacing with standard buses
• 32-pin SOIC reduces board space for dense layouts
• Asynchronous timing enables flexible control with simple signalling
• 4MB capacity supports substantial temporary data storage
• 8-bit organisation simplifies interfacing with standard buses
• 32-pin SOIC reduces board space for dense layouts
• Asynchronous timing enables flexible control with simple signalling
Applications
• Suitable for buffering large datasets in embedded systems
• Ideal for firmware scratchpad and runtime parameter storage
• Used with microcontrollers requiring fast external memory
• Can be used for image line buffers in Vision modules
• Used for temporary logging in industrial controllers
• Ideal for firmware scratchpad and runtime parameter storage
• Used with microcontrollers requiring fast external memory
• Can be used for image line buffers in Vision modules
• Used for temporary logging in industrial controllers
What supply voltage range does it accept?
It functions between 4.50V minimum and 5.50V maximum.
What environmental temperatures can it tolerate?
It operates from -40°C up to +85°C ambient.
How is memory organised internally?
Memory is arranged as 512k words of 8 bits each, providing 4MB total.
What packaging and pin count should be expected?
The device is supplied in a 32-pin SOIC package with a 1mm height.
Are there any standards for material compliance?
The component conforms to RoHS requirements.
